GCC60DKMT

Heilind Number:SULGCC60DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DKMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DKMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DKMT

Detailed Description

The GCC60DKMT board-to-board PCB connector offers high-performance connectivity for demanding applications. Featuring a female gender with two rows for secure attachment, this connector is designed for optimal signal transmission. With a contact material of phosphor bronze and gold plating, it ensures reliable conductivity. The threaded mount and wire wrap termination method guarantee a stable and durable connection. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for various environments. With a cantilever contact type and straight orientation, it allows for easy and efficient PCB integration. The 120 positions and 2.54mm pitch provide ample connectivity options. The matte tin termination plating enhances its durability. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient. Classified under high-reliability connectors, the GCC60DKMT is ideal for aerospace, defense, and industrial applications.