GCC60DKND

Heilind Number:SULGCC60DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DKND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DKND
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DKND

Detailed Description

Introducing the GCC60DKND, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a short description highlighting its PA9T & Phosphor Bronze construction, this connector ensures reliable signal transmission, even in high-amperage applications of up to 3A. Featuring a female gender and two rows for versatile connectivity, it is perfect for various electronic systems. The clearance hole mount type and card extender termination method facilitate easy installation. The Phosphor Bronze contacts with gold plating guarantee excellent conductivity, while the 2.54mm pitch and 700VAC voltage rating meet industry standards. With a cantilever contact type and straddle orientation, this connector offers stable and secure connections across its 120 positions. Its durable construction, operating temperature range of -65 to 125°C, and matte tin termination plating make it suitable for harsh operating conditions. Whether used in aerospace, defense, or industrial applications, the GCC60DKND ensures superior performance and reliability, making it an essential component for your connectivity needs.