GCC60DKNH

Heilind Number:SULGCC60DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DKNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DKNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DKNH

Detailed Description

The GCC60DKNH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The connector has two rows with a total of 120 positions, offering ample connectivity options. Its cantilever contact type and straddle orientation provide secure mating, while the clearance hole mount type and card extender termination method facilitate easy installation. With an operating temperature range of -65 to 125°C, this connector is ideal for use in a wide range of industrial and commercial applications. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it suitable for space-constrained layouts. The Matte Tin termination plating ensures excellent solderability. Overall, the GCC60DKNH is a reliable and high-quality connector for your PCB connectivity needs.