GCC60DKNS

Heilind Number:SULGCC60DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DKNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DKNS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:120
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC60DKNS

Detailed Description

The GCC60DKNS is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures superior conductivity and longevity. With a current rating of 3A and a voltage rating of 700VAC, it meets the demands of various applications. The connector has a female gender, with two rows of cantilever contacts arranged in a straddle orientation, offering a total of 120 positions with a pitch of 2.54mm (.1 in). Its side hole mount type and card extender termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. The connector's compact size, measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, allows for space-saving integration on PCBs. With matte tin termination plating and compliance with industry standards, the GCC60DKNS is a dependable choice for demanding applications in aerospace, defense, and other high-reliability sectors.