GCC60DKNT

Heilind Number:SULGCC60DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DKNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DKNT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DKNT

Detailed Description

Introducing the GCC60DKNT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold for optimal conductivity. With a 2-row, 120-position configuration and a pitch of 2.54mm, it offers reliable connectivity in compact spaces. The threaded mount type and card extender termination method ensure secure attachment and easy installation. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for harsh environments. The cantilever contact type and straddle orientation guarantee stable connections. With a connector height of 13.97mm and a width of 9.4mm, it provides a compact solution for PCB assemblies. Trust the GCC60DKNT for high-reliability performance in aerospace, defense, and industrial applications.