GCC60DKRD

Heilind Number:SULGCC60DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DKRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DKRD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DKRD

Detailed Description

Introducing SKU GCC60DKRD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable power and data transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of various electronic systems. The female connector with two rows and 120 positions offers ample connectivity. Utilizing a clearance hole mount and card extender termination method, installation is efficient. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating enhances durability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its cantilever contact type and straddle orientation optimize signal integrity. Measuring 13.97mm in height and 9.4mm in width, it's compact yet robust. Trust the GCC60DKRD for secure and high-speed board-to-board connections in aerospace, defense, and industrial systems.