GCC60DKRH

Heilind Number:SULGCC60DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DKRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DKRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DKRH

Detailed Description

Introducing the GCC60DKRH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, this female connector offers reliable connectivity in industrial settings. With a current rating of 3A and a voltage withstand of 700 VAC, it ensures efficient power transmission. The connector, with two rows of 120 positions each, allows for versatile connectivity options. Its clearance hole mount type and card extender termination method make installation a breeze. Gold-plated phosphor bronze contacts with a cantilever design guarantee low contact resistance and high durability. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Measuring at 13.97mm in height and 9.4mm in width, the GCC60DKRH provides a compact yet sturdy solution for your PCB connection needs. Trust in its Matte Tin termination plating for long-lasting performance. Whether for aerospace, defense, or industrial applications, this connector, part of the GCC series, delivers exceptional quality and reliability. Upgrade your connectivity with the GCC60DKRH.