GCC60DKRN

Heilind Number:SULGCC60DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DKRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DKRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DKRN

Detailed Description

Introducing the GCC60DKRN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. This connector features two rows of female terminals with a pitch of 2.54mm, allowing for easy and secure connections. With a voltage rating of 700VAC and an amperage of 3A, it ensures safe operation even in high-power environments. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and straddle orientation provide efficient mating, while the termination method of card extender ensures convenient installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 13.97mm and width of 9.4mm, saves valuable board space. With termination plating in matte tin, it meets industry standards for reliability. Ideal for hi-rel applications, the GCC60DKRN is a versatile and dependable choice for your connectivity needs.