GCC60DKRT

Heilind Number:SULGCC60DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DKRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DKRT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DKRT

Detailed Description

Introducing SKU GCC60DKRT, a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in environments with temperatures ranging from -65 to 125 °C. With a voltage rating of 700 VAC and an amperage of 3A, it offers robust power transmission capabilities. The two rows of contacts, oriented in a straddle configuration, provide a total of 120 positions with a pitch of 2.54mm (.1in). The termination method, using a card extender and matte tin plating, guarantees secure and efficient soldering. Gold-plated phosphor bronze contacts further enhance conductivity, making this connector ideal for high-speed data transmission. Its compact design, with dimensions of 13.97mm (.55in) in height and 9.4mm (.37in) in width, allows for space-saving installation. Trust the GCC60DKRT for seamless board-to-board connections in your PCB assembly projects.