GCC60DKSD

Heilind Number:SULGCC60DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DKSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DKSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DKSD

Detailed Description

Introducing the GCC60DKSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage of 700VAC. With a dual-row, 120-position layout on a 2.54mm pitch, it offers ample connectivity in a compact form factor. The cantilever contact type and thru-hole termination method guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a clearance hole mount type, this connector is suitable for various environments. Its 15.49mm height and 9.4mm width make it ideal for space-constrained PCB designs. Meeting stringent industry standards, the GCC60DKSD is the perfect choice for mission-critical systems.