GCC60DKSI

Heilind Number:SULGCC60DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DKSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DKSI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC60DKSI

Detailed Description

The GCC60DKSI is a high-performance board-to-board PCB connector suitable for demanding applications. With a durable construction featuring PA9T and phosphor bronze materials, this connector offers reliable connectivity. Its female gender, threaded mounting type, and thru-hole termination method ensure secure installation. The contact material is gold-plated phosphor bronze, enhancing conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and 120 positions across two rows, it allows for efficient signal transmission. Operating at voltages of up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its cantilever contact type and straight orientation further enhance its versatility. The GCC60DKSI is a top choice for applications requiring high reliability and performance in board-to-board connections.