GCC60DKSN

Heilind Number:SULGCC60DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DKSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DKSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DKSN

Detailed Description

GCC60DKSN is a high-performance board-to-board PCB connector designed for demanding applications. With a durable PA9T housing and precision-crafted contacts made of Phosphor Bronze with Gold plating, this connector ensures reliable and efficient signal transmission. Featuring two rows of 120 cantilever contacts on a 2.54mm pitch, it offers a secure and stable connection. Its straight orientation and no mounting design facilitate easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C and capable of handling voltages up to 700VAC, this connector is suitable for use in harsh environments. The Matte Tin termination plating adds to its durability. With a compact size, measuring just 9.4mm in width and 15.49mm in height, the GCC60DKSN is ideal for space-constrained applications where high reliability is essential.