| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC60DKSS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULGCC60DKSS |
GCC60DKSS
| Heilind Number: | SULGCC60DKSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC60DKSS |
| ECAD Model: |
Specifications
Detailed Description
SKU GCC60DKSS features a female connector with two rows, designed for secure board-to-board PCB connections. Its PA9T and Phosphor Bronze construction ensures reliable performance, with a contact plating of gold for enhanced conductivity. Operating at 3A and 700VAC, this connector is suitable for high-power applications. The cantilever contact type and straight orientation facilitate easy insertion and removal. With 120 positions and a pitch of 2.54mm, it offers ample connectivity options. The termination method is through-hole, with matte tin plating for durability. Meeting stringent quality standards, this connector is ideal for various industries requiring robust and efficient PCB connectivity solutions.

