GCC60DKUD

Heilind Number:SULGCC60DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DKUD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DKUD

Detailed Description

Introducing the GCC60DKUD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm (.1 in), allowing for precise and secure connections. With a contact material of phosphor bronze and gold plating, it ensures reliable conductivity and durability. The cantilever contact type and right-angle orientation make it ideal for space-saving installations. Rated for 3A and 700VAC, it guarantees efficient power transmission. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its clearance hole mount and thru-hole termination method facilitate easy assembly. With 120 positions and a tail length of 6.35mm (.25 in), it offers versatility in connectivity. The matte tin termination plating ensures excellent solderability. Whether for industrial, aerospace, or telecommunications applications, the GCC60DKUD is a dependable choice for high-reliability connections.