GCC60DKUH

Heilind Number:SULGCC60DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DKUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DKUH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DKUH

Detailed Description

Introducing the GCC60DKUH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector features two rows with a pitch of 2.54mm, accommodating a total of 120 positions for extensive connections. Engineered for durability and reliability, it boasts an operating temperature range of -65 to 125°C and a voltage rating of 700VAC, making it suitable for a wide range of environments. The contact material, Phosphor Bronze, with gold plating ensures excellent conductivity and corrosion resistance. Its cantilever contact type and right-angle orientation offer convenient and secure mating. With a clearance hole mount type and thru-hole termination method, installation is efficient. The connector's compact design, with a height of 13.97mm and width of 9.4mm, makes it space-saving without compromising performance. Ideal for high-speed data transmission, industrial machinery, and telecommunications equipment, the GCC60DKUH is a dependable solution for your connectivity needs.