GCC60DKUI

Heilind Number:SULGCC60DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DKUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DKUI

Detailed Description

Introducing the GCC60DKUI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with 120 female contacts, this connector ensures secure and reliable connectivity. The contact material is made of robust phosphor bronze with gold plating, guaranteeing excellent signal transmission. With a pitch of 2.54mm (.1in) and a voltage rating of 700 VAC, it offers versatility for various electronic setups. The cantilever contact type and right-angle orientation facilitate easy installation in tight spaces. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The threaded mount type and thru-hole termination method provide sturdy attachment to PCBs. With a tail length of 6.35mm (.25in) and a compact connector height and width of 13.97mm (.55in) and 9.4mm (.37in) respectively, it ensures efficient PCB layout. The termination plating of matte tin enhances durability. Ideal for use in aerospace, defense, and industrial applications, the GCC60DKUI is a reliable choice for high-reliability connections.