GCC60DKUN

Heilind Number:SULGCC60DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DKUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DKUN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC60DKUN

Detailed Description

Introducing the GCC60DKUN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows and a right-angle orientation, ensures secure and reliable connectivity. With a pitch of 2.54mm, it accommodates precise PCB layouts. Constructed with PA9T and contact materials of phosphor bronze with gold plating, it guarantees excellent conductivity and durability. Operating at voltages up to 700VAC and with an amperage rating of 3A, it suits a wide range of power and signal transmission needs. Its cantilever contact type and termination method through hole assembly offer ease of installation. The connector's robust design, with a wide operating temperature range of -65 to 125°C, makes it ideal for harsh environments. With 120 positions and a tail length of 6.35mm, it provides ample connectivity options. The matte tin termination plating ensures compatibility with RoHS requirements. The GCC60DKUN is the perfect solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.