GCC60DKUS

Heilind Number:SULGCC60DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DKUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DKUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DKUS

Detailed Description

Introducing the GCC60DKUS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 120 female contacts made of PA9T and phosphor bronze with gold plating, ensuring reliable signal transmission. Operating at voltages up to 700 VAC and amperages of 3A, it is suitable for various power and data connectivity needs. The cantilever contact type and right-angle orientation offer easy and secure mating, while the thru-hole termination method and matte tin plating guarantee robust solder connections. With an operating temperature range of -65 to 125 °C, this connector is built to withstand harsh environmental conditions. Whether used in telecommunications, industrial, or aerospace applications, the GCC60DKUS delivers exceptional performance and durability.