GCC60DPBH

Heilind Number:SULGCC60DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DPBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DPBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DPBH

Detailed Description

Introducing the GCC60DPBH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector offers reliable connectivity in various environments. The double-point contact type with gold plating ensures low contact resistance and high signal integrity, while the clearance hole mount type and through-hole termination method facilitate easy installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it guarantees safe and efficient operation. The right-angle orientation and 120 positions across two rows provide flexibility in layout design. Measuring only 14.22mm in height and 10.16mm in width, it is compact yet robust. Ideal for applications where performance and durability are paramount, the GCC60DPBH is the perfect choice for your connectivity needs.