GCC60DPBS

Heilind Number:SULGCC60DPBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DPBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DPBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DPBS

Detailed Description

The GCC60DPBS connector is a high-performance solution designed for demanding applications in the aerospace, defense, and industrial sectors. With a robust construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its double-point contact design and gold plating guarantee optimal signal transmission, while the Thru Hole termination method offers easy and secure installation. Operating at temperatures ranging from -65 to 125°C, and with a maximum voltage rating of 700 VAC, this connector is suitable for a wide range of power and signal applications. With 120 positions arranged in two rows, it provides ample connectivity options. The right-angle orientation and side hole mount type further enhance its versatility. Designed for use in board-to-board and card edge connections, the GCC60DPBS is a trusted choice for critical systems where performance and durability are paramount.