GCC60DPDH

Heilind Number:SULGCC60DPDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DPDH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DPDH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DPDH

Detailed Description

Introducing our GCC60DPDH PCB connector, engineered for high-performance applications. Constructed with PA9T and featuring Phosphor Bronze contacts plated with gold, this female connector guarantees reliable conductivity. With a double-point contact type and a clearance hole mount, it ensures secure and efficient connections on your PCB. Boasting a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. With 120 positions spread over two rows and a pitch of 2.54mm, it offers ample connectivity options. The connector's straight orientation and matte tin termination make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for diverse environments. Compact in size with a height of 15.49mm and width of 10.16mm, it saves valuable board space. Whether for aerospace, defense, or industrial applications, this hi-rel compliant connector, with the acronym GCC60DPDH, is the perfect choice for your connectivity needs.