GCC60DPDI

Heilind Number:SULGCC60DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DPDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DPDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DPDI

Detailed Description

Introducing the GCC60DPDI, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. This female connector, with a double-point contact design, ensures seamless signal transmission with a pitch of 2.54mm (.1in). Crafted from PA9T and featuring phosphor bronze contacts plated with gold, it guarantees optimal conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its threaded mount type and thru-hole termination method provide secure and stable attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it meets the demands of harsh environments. With 120 positions and a tail length of 4.06mm (.16in), it offers ample connectivity options. The connector, with a compact height of 15.49mm and width of 10.16mm (.4in), is space-efficient. Its matte tin termination plating ensures corrosion resistance. Ideal for use in aerospace, defense, and industrial settings, the GCC60DPDI is the pinnacle of performance and quality in connectivity solutions.