GCC60DPDS

Heilind Number:SULGCC60DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DPDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DPDS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DPDS

Detailed Description

Featuring a high-performance design, the GCC60DPDS is a top-of-the-line board-to-board PCB connector perfect for demanding applications. Constructed with precision using PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a double-point contact system plated in gold, it guarantees optimal signal transmission. Its 2.54mm pitch and 120 positions, arranged in two rows, provide ample connectivity options. Designed for durability, it operates flawlessly in a wide temperature range from -65 to 125°C. The straight orientation and side-hole mount make installation easy. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent performance standards. The matte tin termination plating ensures secure connections. Ideal for use in high-reliability systems, the GCC60DPDS is a must-have component for any electronics project.