GCC60DPEH

Heilind Number:SULGCC60DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DPEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DPEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DPEH

Detailed Description

Introducing SKU GCC60DPEH, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PA9T and Phosphor Bronze construction, this connector guarantees superior durability. Amp up to 3A of power with confidence, thanks to its female gender and double-row design. Featuring clearance hole mounting and through-hole termination, installation is a breeze. The gold-plated phosphor bronze contacts ensure reliable signal transmission at a pitch of 2.54mm. Operating at a voltage of 700VAC and an impressive temperature range of -65 to 125°C, this connector is built to withstand harsh conditions. With 120 positions and right-angle orientation, it offers versatile connectivity options. The matte tin termination plating adds to its longevity, making it ideal for aerospace, military, and industrial applications. Elevate your electronic designs with the GCC60DPEH connector.