| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC60DPEI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULGCC60DPEI |
GCC60DPEI
| Heilind Number: | SULGCC60DPEI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC60DPEI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC60DPEI, a high-performance Board To Board PCB Connector perfect for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a voltage rating of 700 VAC and an amperage of 3 A, it meets the needs of power-intensive systems. The double-point contact design and gold plating guarantee optimal signal transmission. Its right-angle orientation and threaded mount type allow for secure and space-efficient PCB installations. With 120 positions and a pitch of 2.54mm, it offers versatile connectivity options. Operating within a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The matte tin termination plating ensures long-term durability. Trust the GCC60DPEI for your critical PCB connection needs.

