GCC60DPMH

Heilind Number:SULGCC60DPMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DPMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DPMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DPMH

Detailed Description

Introducing the GCC60DPMH, a high-performance PCB connector designed for demanding applications. Featuring double-point contact technology with gold-plated phosphor bronze contacts, this connector ensures reliable and low-resistance connections. With a pitch of 2.54mm and 120 positions spread across 2 rows, it offers ample connectivity options. The clearance hole mount type and wire wrap termination method make installation easy and secure. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 700 VAC, it is suitable for use in harsh environments. The connector's compact design, with a height of just 15.49mm and width of 10.16mm, allows for space-efficient PCB layouts. With matte tin termination plating for added durability, this connector is ideal for hi-rel applications in aerospace, defense, and industrial settings. Upgrade your connectivity solutions with the GCC60DPMH.