GCC60DPMI

Heilind Number:SULGCC60DPMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DPMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DPMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DPMI

Detailed Description

The GCC60DPMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and phosphor bronze contacts plated in gold, this connector ensures reliable signal transmission even in harsh environments. With a double-point contact design, it offers secure connectivity for up to 120 positions at a pitch of 2.54mm. The threaded mount and wire wrap termination method guarantee easy and durable installation. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, it is suitable for use in various industries. The compact size, with a connector height of 15.49mm and width of 10.16mm, makes it ideal for space-constrained applications. Trust the GCC60DPMI for high-speed and high-reliability connections in your electronic designs.