GCC60DPMS

Heilind Number:SULGCC60DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DPMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DPMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DPMS

Detailed Description

The GCC60DPMS is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a rugged construction with PA9T housing and phosphor bronze contacts, this connector ensures durability and efficient power delivery. With a double-point contact design and gold plating, it guarantees low contact resistance and high conductivity. Operating at up to 700 VAC and 3 A, it's suitable for a wide range of applications. Its wire wrap termination method and side-hole mount type offer easy and secure installation. With a total of 120 positions arranged in two rows, it provides ample connectivity options. This connector is engineered for performance, with a wide operating temperature range of -65 to 125°C, making it ideal for use in harsh industrial environments. Trust the GCC60DPMS for your critical power transmission needs.