GCC60DPNH

Heilind Number:SULGCC60DPNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DPNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DPNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DPNH

Detailed Description

The GCC60DPNH is a high-quality PCB connector designed for reliable performance in demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The double-point contact design and straddle orientation provide secure connections, while the clearance hole mount type and card extender termination method offer easy installation. With two rows and 120 positions, it allows for efficient board-to-board connectivity. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Additionally, its matte tin termination plating ensures long-term reliability. Perfect for aerospace, defense, and other high-reliability applications, the GCC60DPNH meets the stringent performance requirements of professionals in the industry.