GCC60DPNI

Heilind Number:SULGCC60DPNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DPNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DPNI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DPNI

Detailed Description

Introducing the GCC60DPNI, a high-performance female PCB connector designed for demanding applications. With two rows of contacts featuring double-pointed Phosphor Bronze construction and Gold plating, this connector ensures reliable signal transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Its threaded mounting and card extender termination method provide secure and stable installation, while the straddle orientation and 120 positions offer versatile connectivity options. Operating seamlessly in a wide temperature range from -65 to 125°C, the GCC60DPNI guarantees durability and performance in harsh environments. With a compact design measuring just 14.22mm in height and 10.16mm in width, this connector is ideal for space-constrained PCB layouts. Trust in the GCC60DPNI for efficient and dependable board-to-board connections in your electronic systems.