GCC60DPRH

Heilind Number:SULGCC60DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DPRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DPRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DPRH

Detailed Description

The GCC60DPRH is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and durable phosphor bronze contacts with gold plating, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a maximum voltage of 700VAC, this connector is suitable for power and signal transmission. Its double-point contact design and straddle orientation provide secure and stable connections. With 120 positions arranged in two rows, it offers ample connectivity options. The termination method is through a card extender, with matte tin plating for enhanced durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in rugged industrial settings. Measuring at 14.22mm in height and 10.16mm in width, it is compact yet robust. Whether in aerospace, defense, or telecommunications, the GCC60DPRH guarantees high reliability and performance, making it a top choice for professionals in these industries.