GCC60DPRI

Heilind Number:SULGCC60DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DPRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DPRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DPRI

Detailed Description

The SKU GCC60DPRI features a female board-to-board PCB connector with two rows, designed for demanding applications with an amperage of 3A and a voltage rating of 700 VAC. Constructed with PA9T and Phosphor Bronze materials, this connector ensures high performance and durability in extreme operating conditions ranging from -65 to 125°C. Its threaded mount type and card extender termination method offer secure and reliable connections. The contact points, made of gold-plated phosphor bronze, provide excellent conductivity. With 120 positions and a pitch of 2.54mm, the connector allows for high-density interconnections. Its double-point contact type and straddle orientation further enhance signal integrity. Matte tin termination plating ensures compatibility with various PCBs. The compact dimensions of 14.22mm in height and 10.16mm in width make it suitable for space-constrained applications. Whether in aerospace, defense, or industrial settings, the GCC60DPRI connector guarantees exceptional performance, meeting the most stringent requirements with its robust construction and high-reliability design.