GCC60DPRN

Heilind Number:SULGCC60DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DPRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DPRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DPRN

Detailed Description

Introducing the GCC60DPRN, a high-performance board-to-board PCB connector designed for reliable signal transfer in demanding environments. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage withstand of 700VAC, it meets stringent performance requirements. The double-point contact design and straddle orientation provide secure mating, while the termination method of card extender allows for easy installation. With 120 positions and a pitch of 2.54mm, it offers ample connectivity options in a compact form factor. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industrial applications. Trust the GCC60DPRN for seamless and efficient PCB connections in your projects.