GCC60DPRS

Heilind Number:SULGCC60DPRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DPRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DPRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DPRS

Detailed Description

The GCC60DPRS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of contacts, it offers reliable connectivity in data and power transmission systems. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent signal integrity and corrosion resistance. The double-point contact design and card extender termination method enhance connectivity stability. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's straddle orientation and 120 positions make it versatile for various PCB layouts. Its compact size, with a height of 14.22mm and width of 10.16mm, saves space on the board. The Matte Tin termination plating ensures reliable soldering. Ideal for industrial and high-reliability applications, the GCC60DPRS guarantees optimal performance in critical systems.