GCC60DPSH

Heilind Number:SULGCC60DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DPSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DPSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DPSH

Detailed Description

Introducing the GCC60DPSH, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision and durability in mind, this connector features a double-point contact design with gold-plated phosphor bronze contacts, ensuring reliable conductivity even in harsh environments. With a pitch of 2.54mm and 120 positions spread across 2 rows, it offers versatile connectivity options. The clearance hole mount type and thru-hole termination method facilitate easy and secure installation. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a high voltage rating of 700VAC, this connector is suitable for use in various industries. Its compact design, with a connector height of 15.49mm and width of 10.16mm, allows for space-efficient PCB integration. The matte tin termination plating enhances solderability. Trust the GCC60DPSH for your connectivity needs, meeting the highest standards for performance and reliability.