GCC60DPSN

Heilind Number:SULGCC60DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DPSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DPSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DPSN

Detailed Description

The GCC60DPSN is a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in demanding environments. With a 2.54mm pitch and double-point contact type, it offers secure and efficient data transfer. Its 120 positions, 3A amperage, and 700VAC voltage rating make it suitable for various applications. The straight orientation and thru-hole termination method simplify installation. Operating within a wide temperature range of -65 to 125°C, it guarantees performance stability. The connector's compact design, with a height of 15.49mm and width of 10.16mm, allows for space-efficient PCB integration. With Matte Tin termination plating, it offers durability and longevity. Ideal for use in aerospace, defense, and industrial electronics, the GCC60DPSN is a reliable solution for your connectivity needs.