GCC60DPUH

Heilind Number:SULGCC60DPUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DPUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DPUH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DPUH

Detailed Description

Our GCC60DPUH connector is a high-performance solution for board-to-board PCB connections. Featuring a durable PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, it ensures reliable conductivity even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of applications. Its double-point contact design and right-angle orientation optimize signal transmission efficiency. With 120 positions spread across 2 rows, it offers ample connectivity options. The clearance hole mount and thru-hole termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance stability. Its compact design, measuring just .56 inches in height and .4 inches in width, is ideal for space-constrained PCB layouts. The Matte Tin termination plating further enhances durability. Designed for reliability, our GCC60DPUH connector is a top choice for engineers and manufacturers seeking high-quality interconnect solutions.