GCC60DPUI

Heilind Number:SULGCC60DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DPUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DPUI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Termination Plating:Matte Tin
SKU:SULGCC60DPUI

Detailed Description

Introducing the GCC60DPUI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission in industrial environments. With a double-point contact design, it offers enhanced stability and conductivity. The threaded mount type and thru-hole termination method provide secure and easy installation. Meeting stringent safety standards, it boasts a 700 VAC voltage rating and operates flawlessly in temperatures ranging from -65 to 125 °C. With 120 positions arranged in two rows at a pitch of 2.54 mm, it offers ample connectivity options. Its right-angle orientation and compact dimensions make it ideal for space-constrained PCB layouts. Trust the GCC60DPUI for seamless board-to-board connections in critical systems.