GCC60DPUN

Heilind Number:SULGCC60DPUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DPUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DPUN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Termination Plating:Matte Tin
SKU:SULGCC60DPUN

Detailed Description

GCC60DPUN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable connectivity even in harsh environments. With a pitch of 2.54mm and double-point contact design, it offers secure mating for 120 positions. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, it is suitable for various industrial and commercial settings. The matte tin termination plating enhances durability. This connector, with a compact height of 14.22mm and width of 10.16mm, is ideal for space-constrained PCB layouts. Trust the GCC60DPUN for efficient and durable board-to-board connections.