GCC60DPUS

Heilind Number:SULGCC60DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DPUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DPUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DPUS

Detailed Description

The GCC60DPUS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it offers robust power transmission. This female connector, with two rows and right-angle orientation, is ideal for compact PCB layouts. Its double-point contact design, made of gold-plated phosphor bronze, guarantees low contact resistance and high durability. The termination method is through-hole, providing secure and stable mounting. With a pitch of 2.54mm and tail length of 6.35mm, it enables precise and easy connections. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. The connector's matte tin termination plating enhances solderability. With 120 positions, it allows for versatile connectivity options. Measuring 14.22mm in height and 10.16mm in width, it offers a space-saving solution without compromising on functionality. This connector is classified under hi-rel products, meeting stringent quality standards. Suitable for a wide range of applications, the GCC60DPUS is the perfect choice for high-performance PCB interconnectivity.