GCC60DRAH

Heilind Number:SULGCC60DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DRAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DRAH

Detailed Description

The GCC60DRAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage rating of 700VAC. With a right-angle orientation and thru-hole termination, it offers secure and efficient PCB mounting. The gold-plated contacts and matte tin termination provide excellent conductivity and durability, even in harsh environments with an operating temperature range of -65 to 125°C. With 120 positions arranged in 2 rows and a pitch of 2.54mm, it allows for high-density connections. The connector's full bellow contact design guarantees optimal performance. Perfect for industrial and commercial use, the GCC60DRAH is a top choice for engineers seeking reliable and high-quality PCB connectivity solutions.