GCC60DRAI

Heilind Number:SULGCC60DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DRAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DRAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DRAI

Detailed Description

Introducing the GCC60DRAI, a high-performance board-to-board PCB connector designed for critical applications. Featuring two rows of female connectors with a 2.54mm pitch, this connector ensures reliable signal transmission in demanding environments. Constructed with PA9T and Phosphor Bronze materials, it offers excellent durability and conductivity. With a maximum voltage rating of 700 VAC and an amperage of 3A, it meets stringent safety standards. The gold-plated contacts and matte tin termination guarantee optimal signal integrity. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial settings. The right-angle orientation and threaded mount type allow for easy and secure installation. With 120 positions and a compact design, it maximizes connectivity in space-constrained applications. Trust the GCC60DRAI for dependable performance in your mission-critical systems.