GCC60DRAS

Heilind Number:SULGCC60DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DRAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DRAS

Detailed Description

Introducing the GCC60DRAS, a high-performance PCB connector designed for demanding applications. Engineered with PA9T and Phosphor Bronze materials, this female connector ensures reliable connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. Featuring two rows of contacts with a pitch of 2.54mm, it offers a total of 120 positions for secure board-to-board connections. The side hole mount and thru-hole termination method make installation easy and efficient. With gold-plated contacts and matte tin plating on the termination, this connector guarantees optimal signal transfer and durability. Operating seamlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environmental conditions. The right-angle orientation and compact dimensions of 10.95mm height and 10.16mm width make it ideal for space-constrained PCB layouts. Trust the GCC60DRAS for high-reliability performance in your electronic designs.