GCC60DREH-S13

Heilind Number:SULGCC60DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DREH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DREH-S13

Detailed Description

Introducing SKU GCC60DREH-S13, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. This female connector features two rows with a pitch of 2.54mm, accommodating 120 positions for seamless integration. Crafted with precision, it boasts contacts made of Phosphor Bronze with Gold plating, ensuring optimal conductivity and durability. The Full Bellow contact type and Clearance Hole mount method guarantee secure connections, while the Card Extender termination method simplifies installation. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained environments. Trust in the reliability of this connector for your critical electronic systems.