| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC60DREH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULGCC60DREH |
GCC60DREH
| Heilind Number: | SULGCC60DREH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC60DREH |
| ECAD Model: |
Specifications
Detailed Description
GCC60DREH features a robust design perfect for high-reliability applications. With a voltage rating of 700 VAC and an amperage of 3 A, this female connector ensures efficient power transfer. Its 2.54 mm pitch, two rows, and 120 positions offer ample connectivity options. The PA9T and Phosphor Bronze construction with gold plating guarantees durability and excellent conductivity. Operating seamlessly in temperatures ranging from -65 to 125 °C, it's ideal for harsh environments. The clearance hole mount and eyelet termination method make installation easy and secure. With a straight orientation, full bellow contact type, and matte tin termination plating, this connector excels in board-to-board and card edge connections, meeting the demands of diverse PCB applications.

