GCC60DREI-S13

Heilind Number:SULGCC60DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DREI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DREI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DREI-S13

Detailed Description

The GCC60DREI-S13 is a high-performance board-to-board and card edge connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable and efficient power transmission at a maximum amperage of 3A and voltage of 700VAC. With two rows, 120 positions, and a pitch of 2.54mm, it offers versatile connectivity options. The Full Bellow contact type and straddle orientation enhance signal integrity while the threaded mount and card extender termination method provide secure and stable connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained PCB layouts. With Matte Tin termination plating, it ensures long-term durability. Whether used in aerospace, defense, or industrial applications, the GCC60DREI-S13 guarantees high reliability and performance.