| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC60DREI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULGCC60DREI |
GCC60DREI
| Heilind Number: | SULGCC60DREI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC60DREI |
| ECAD Model: |
Specifications
Detailed Description
The GCC60DREI connector features a robust design ideal for high-reliability applications. With a voltage rating of 700 VAC and amperage of 3A, it ensures efficient power transmission. The PA9T housing and Phosphor Bronze contacts with Gold plating guarantee durability and optimal conductivity. Its threaded mount type and eyelet termination method offer secure attachment to PCBs. With two rows and 120 positions on a 2.54mm pitch, it enables versatile connectivity. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact size, with a height of 10.95mm and width of 10.16mm, makes it space-efficient. Whether it's for board-to-board or card edge connections, the GCC60DREI is a reliable solution for demanding electronic systems.

