| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC60DREN-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULGCC60DREN-S13 |
GCC60DREN-S13
| Heilind Number: | SULGCC60DREN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC60DREN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC60DREN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows and 120 positions, making it ideal for densely populated PCBs. The female gender and straddle orientation ensure secure and stable connections. Constructed with PA9T housing and phosphor bronze contacts plated with gold, it offers excellent conductivity and durability. The contact type, Full Bellow, enhances signal integrity. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is reliable in harsh environments. The termination method, card extender, and termination plating of matte tin further enhance its performance. Trust the GCC60DREN-S13 for seamless and reliable board-to-board connectivity in your projects.

