GCC60DRES-S13

Heilind Number:SULGCC60DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DRES-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DRES-S13

Detailed Description

GCC60DRES-S13 is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees optimal performance. The 2-row, 120-position configuration with Full Bellow contact type offers efficient connectivity. Its Side Hole mount type and Card Extender termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in various industries. The connector's compact design, with a height of 10.95mm and width of 10.16mm, allows for space-saving integration on PCBs. Terminated with Matte Tin, it meets RoHS compliance. The GCC60DRES-S13 is the perfect choice for applications that demand high reliability and durability in signal transmission.