GCC60DRES

Heilind Number:SULGCC60DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DRES

Detailed Description

Introducing the GCC60DRES, a high-performance board-to-board PCB connector designed for exceptional reliability in demanding environments. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures durability and longevity. With a current rating of 3A and a voltage of 700 VAC, it offers robust power transmission capabilities. The female gender, side hole mount type, and eyelet termination method make it easy to install and secure. With two rows and 120 positions, it provides ample connectivity options. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the full bellow design enhances signal integrity. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of applications. Its compact size, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures efficient soldering. Whether for industrial, aerospace, or telecommunications use, the GCC60DRES is a reliable choice for high-performance connectivity.